This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11667.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11667.1
JLCPCB Part #
C3584840
Package
Plugin,P=5mm
Description
-30℃~+105℃ 1 12A 16 16P 1x16P 250V 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9092
200+ $1.5130
500+ $1.4600
1000+ $1.4343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons