This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11624.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11624.1
JLCPCB Part #
C3581368
Package
Plugin,P=5mm
Description
-30℃~+105℃ 1 15A 19 19P 1x19P 300V 5mm Board Side/Socket - Closed Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6620
200+ $1.8051
500+ $1.7406
1000+ $1.7100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons