This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11591.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11591.1
JLCPCB Part #
C3579815
Package
Plugin,P=5.08mm
Description
-30℃~+105℃ 1 12A 1x9P 250V 5.08mm 9 9P Board Side/Socket - Open Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2111
200+ $0.8560
500+ $0.8254
1000+ $0.8108

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons