This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11542.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11542.1
JLCPCB Part #
C3584524
Package
Plugin,P=5.08mm
Description
-30℃~+105℃ 1 12A 1x6P 250V 5.08mm 6 6P Board Side/Socket - Open Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6406
200+ $0.6356
500+ $0.6130
1000+ $0.6017

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons