
* Images are for reference only
10660.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10660.1
- JLCPCB Part #
- C3817887
- Package
- Plugin,P=10mm
- Description
- 1 10mm 12~30 20 20A 20P 600V Green Through Hole 插件,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2352
200+
$7.0578
500+
$6.8089
1000+
$6.6869
Welcome back, may I help you?