
* Images are for reference only
10545.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10545.1
- JLCPCB Part #
- C3820208
- Package
- Plugin
- Description
- 1 1 12~30 1P 20A 300V Green Through Hole Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2050
200+
$0.4662
500+
$0.4501
1000+
$0.4420
Related Products
Welcome back, may I help you?