
* Images are for reference only
10510.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10510.4
- JLCPCB Part #
- C3818554
- Package
- Plugin,P=5.08mm
- Description
- 12 12~30 2 20A 24P 300V 5.08mm Gray Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8661
200+
$4.9795
500+
$4.8050
1000+
$4.7178
Welcome back, may I help you?