
* Images are for reference only
10509.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10509.1
- JLCPCB Part #
- C3819766
- Package
- Plugin,P=5.08mm
- Description
- 11 12~30 2 20A 22P 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7250
200+
$4.5388
500+
$4.3782
1000+
$4.2996
Welcome back, may I help you?