
* Images are for reference only
10240.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10240.4
- JLCPCB Part #
- C3817176
- Package
- Plugin,P=5mm
- Description
- 1 11 11P 14~22 15A 300V 5mm Gray Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5489
200+
$0.9862
500+
$0.9524
1000+
$0.9348
Welcome back, may I help you?