
* Images are for reference only
T100F-020.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- T100F-020.0M
- JLCPCB Part #
- C7352703
- Package
- SMD7050-10P
- Description
- 0℃~+70℃ 2.1mA 20MHz 3.3V LVCMOS ±100ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7175
250+
$25.4239
500+
$24.5750
1000+
$24.1546
Related Products
Welcome back, may I help you?