
* Images are for reference only
D32G-026.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- D32G-026.0M
- JLCPCB Part #
- C6010556
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 26MHz 2mA 3.3V Clipped sine wave ±500ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0840
250+
$9.2108
500+
$8.9031
1000+
$8.7517
Welcome back, may I help you?