
* Images are for reference only
33UBAR-TSN1R
Extended
- Manufacturer
- Conec
- MFR.Part #
- 33UBAR-TSN1R
- JLCPCB Part #
- C3197830
- Package
- Plugin
- Description
- -20℃~+85℃ 1.5A 12P 3 Female Right Angle Type-A 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9993
10+
$3.4294
30+
$3.0890
100+
$2.7454
500+
$2.5881
1000+
$2.5159
Related Products
Welcome back, may I help you?