
* Images are for reference only
17-150214
Extended
- Manufacturer
- Conec
- MFR.Part #
- 17-150214
- JLCPCB Part #
- C6978084
- Package
- -
- Description
- -40℃~+85℃ Shielded cat6a - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.0411
200+
$39.9173
500+
$38.5836
1000+
$37.9248
Welcome back, may I help you?