This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

141A10789X

Extended
Manufacturer
Conec
MFR.Part #
141A10789X
JLCPCB Part #
C17320256
Package
Push-Pull
Description
-40℃~+105℃ 17 2 2.54mm 2.54mm 2x17P 34P Copper alloy Gray PBT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8004
200+ $4.7090
500+ $4.5516
1000+ $4.4729
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons