This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

141A10469X

Extended
Manufacturer
Conec
MFR.Part #
141A10469X
JLCPCB Part #
C17686987
Package
Plugin
Description
-40℃~+105℃ 10P 17.2mm 2 2.54mm 2.54mm 2x5P 8.5mm Copper alloy Gray Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8616
200+ $1.9402
500+ $1.8759
1000+ $1.8438
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons