
* Images are for reference only
BFM-1A-05
Extended
- Manufacturer
- Comus International
- MFR.Part #
- BFM-1A-05
- JLCPCB Part #
- C6471252
- Package
- Plugin
- Description
- -25℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100us 200V@DC 500mA 500us 5V Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6715
200+
$6.6516
500+
$6.4300
1000+
$6.3209
Welcome back, may I help you?