
* Images are for reference only
3570-1429-054
Extended
- Manufacturer
- Comus International
- MFR.Part #
- 3570-1429-054
- JLCPCB Part #
- C7008733
- Package
- Plugin
- Description
- -40℃~+85℃ 1A 200V@DC 500us 5V 750us Two sets normally open: 2A (DPST - normally open) 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2920
200+
$4.9055
500+
$4.7410
1000+
$4.6603
Welcome back, may I help you?