
* Images are for reference only
CZRQR52C3V6-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRQR52C3V6-HF
- JLCPCB Part #
- C6520339
- Package
- 0402
- Description
- -55℃~+125℃ 1 Independent 125mW 15uA@1V 3.42V~3.78V 3.6V 500Ω 95Ω 0402 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1236
1000+
$0.0494
2500+
$0.0476
5000+
$0.0468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?