
* Images are for reference only
CSFA105-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CSFA105-G
- JLCPCB Part #
- C17191440
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.5V@1A 1A 5uA@600V 600V DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1647
200+
$0.0657
500+
$0.0636
1000+
$0.0625
Welcome back, may I help you?