
* Images are for reference only
CPDZC5V0C-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDZC5V0C-HF
- JLCPCB Part #
- C2443605
- Package
- DFN0603-2
- Description
- -40℃~+125℃ 100nA 15V 2A@8/20us 30W@8/20us 3pF 5.5V 5V Bidirectional ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
10+
$0.2023
30+
$0.1991
100+
$0.1943
Related Products
Welcome back, may I help you?