
* Images are for reference only
CPDVR5VO-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDVR5VO-HF
- JLCPCB Part #
- C3012679
- Package
- WBFBP-02C-A
- Description
- 1 100nA 10V 12pF 40W@8/20us 4A@8/20us 5V 8V Bidirectional ESD IEC 61000-4-2 WBFBP-02C-A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
10+
$0.1299
30+
$0.1275
100+
$0.1253
Related Products
Welcome back, may I help you?