
* Images are for reference only
CPDUC1V8HT-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDUC1V8HT-HF
- JLCPCB Part #
- C20185774
- Package
- SOD-523F
- Description
- -55℃~+125℃ 1.8V 100nA 160W@8/20us 2.3V 20A@8/20us 35pF 8V Bidirectional SOD-523F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2442
10+
$0.2377
30+
$0.2345
100+
$0.2313
Related Products
Welcome back, may I help you?