
* Images are for reference only
CPDQ5V0USP-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDQ5V0USP-HF
- JLCPCB Part #
- C2443653
- Package
- SOD-923F(0402)
- Description
- -55℃~+125℃ 0.5pF 1A@8/20us 1uA 5.4V 5V 9.8V 9.8W@8/20us ESD IEC 61000-4-2 SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
10+
$0.0487
30+
$0.0425
100+
$0.0376
Related Products
Welcome back, may I help you?