
* Images are for reference only
CPDA10C2V5U-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDA10C2V5U-HF
- JLCPCB Part #
- C6156347
- Package
- DFN2510-10
- Description
- -55℃~+125℃ 0.6pF 10V 2.5V 3.5V 500nA 50W@8/20us 5A@8/20us TVS DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
200+
$0.0632
500+
$0.0611
1000+
$0.0601
Related Products
Welcome back, may I help you?