
* Images are for reference only
CDBF70
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBF70
- JLCPCB Part #
- C7228256
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 100mA 100nA@50V 1V@15mA 70V 70mA 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1069
1000+
$0.0426
2500+
$0.0413
5000+
$0.0405
Welcome back, may I help you?