
* Images are for reference only
ACZRM5250B-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACZRM5250B-HF
- JLCPCB Part #
- C17471476
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1 Independent 100nA@15V 19V~21V 20V 25Ω 500mW 600Ω SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
200+
$0.0444
500+
$0.0430
1000+
$0.0422
Related Products
Welcome back, may I help you?