
* Images are for reference only
ABZT52B3V6-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ABZT52B3V6-HF
- JLCPCB Part #
- C3730497
- Package
- SOD-123
- Description
- 1 Independent 3.53V~3.67V 3.6V 4.5uA@1V 500mW 500Ω 95Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1232
200+
$0.0477
500+
$0.0460
1000+
$0.0452
Related Products
Welcome back, may I help you?