This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE68CA-HF

Extended
Manufacturer
Comchip
MFR.Part #
1.5KE68CA-HF
JLCPCB Part #
C20184533
Package
DO-201
Description
-55℃~+150℃ 1.5kW@10/1000us 16.3A@10/1000us 1uA 58.1V 71.4V 92V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4364
200+ $0.1742
500+ $0.1684
1000+ $0.1655

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons