
* Images are for reference only
XGL4040-103MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4040-103MEC
- JLCPCB Part #
- C3911736
- Package
- 1616
- Description
- 10uH 2.8A 50.5mΩ 5A AEC-Q200 Magnetic Shielded Inductor ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1644
200+
$0.4514
500+
$0.4353
1000+
$0.4273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?