
* Images are for reference only
XAL1580-741MED
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XAL1580-741MED
- JLCPCB Part #
- C3911508
- Package
- SMD,15.2x16.2mm
- Description
- 43.2A 740nH 860mΩ 86A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,15.2x16.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$5.9528
10+
$5.1180
30+
$4.6107
100+
$4.1853
Related Products
Welcome back, may I help you?