This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSS1260H-274KED

Extended
Manufacturer
Coilcraft
MFR.Part #
MSS1260H-274KED
JLCPCB Part #
C17659848
Package
SMD,12x12mm
Description
1.4A 270uH 372mΩ 790mA AEC-Q200 Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7342
200+ $1.0918
500+ $1.0549
1000+ $1.0372

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons