This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSS1246H-224KED

Extended
Manufacturer
Coilcraft
MFR.Part #
MSS1246H-224KED
JLCPCB Part #
C17205941
Package
SMD,12x12mm
Description
1.3A 220uH 450mΩ 720mA AEC-Q200 Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0312
200+ $1.6083
500+ $1.5551
1000+ $1.5293

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons