
* Images are for reference only
1008HQ-18NXGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008HQ-18NXGRC
- JLCPCB Part #
- C49204811
- Package
- 1008
- Description
- 1.4A 18nH 2.7GHz 62@350MHz 70mΩ Wire-wound chip inductor ±2% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8451
10+
$0.8242
30+
$0.8098
100+
$0.7953
Related Products
Welcome back, may I help you?