
* Images are for reference only
0805HP-33NXGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805HP-33NXGRC
- JLCPCB Part #
- C40112851
- Package
- 0805
- Description
- 1.1A 100@500MHz 2.41GHz 33nH 87Ω Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3313
10+
$1.9923
30+
$1.7802
100+
$1.5633
500+
$1.4653
1000+
$1.4219
Related Products
Welcome back, may I help you?