
* Images are for reference only
0603LS-561XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-561XGRC
- JLCPCB Part #
- C3911651
- Package
- 0603
- Description
- 440mΩ 550mA 560nH AEC-Q200 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$1.3693
10+
$1.1376
30+
$1.0105
100+
$0.8657
500+
$0.8030
1000+
$0.7740
Welcome back, may I help you?