
* Images are for reference only
0603HP-15NXGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603HP-15NXGRW
- JLCPCB Part #
- C41016610
- Package
- 0603
- Description
- 1.2A 15nH 3.6GHz 48@250MHz 78mΩ Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7058
10+
$0.6881
30+
$0.6768
100+
$0.6655
Related Products
Welcome back, may I help you?