
* Images are for reference only
0603DC-39NXGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603DC-39NXGRW
- JLCPCB Part #
- C3222008
- Package
- 0603
- Description
- 1.35A 163mΩ 39nH AEC-Q200 ±2% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$1.0295
10+
$0.8561
30+
$0.7613
100+
$0.6537
500+
$0.6055
1000+
$0.5830
Related Products
Welcome back, may I help you?