This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0402DC-3N8XGRW

Extended
Manufacturer
Coilcraft
MFR.Part #
0402DC-3N8XGRW
JLCPCB Part #
C3223426
Package
0402
Description
2.05A 3.8nH 46mΩ AEC-Q200 ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7792
200+ $0.3017
500+ $0.2920
1000+ $0.2872

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons