
* Images are for reference only
0402CS-23NXGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402CS-23NXGRW
- JLCPCB Part #
- C40875854
- Package
- 0402
- Description
- 2.72GHz 23nH 300mΩ 400mA 49@900MHz、64@1.7GHz Wire-wound chip inductor ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8472
10+
$0.8263
30+
$0.8118
100+
$0.7973
Welcome back, may I help you?