This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CMP16-600B

Extended
Manufacturer
Cmos
MFR.Part #
CMP16-600B
JLCPCB Part #
C47345531
Package
TO-220
Description
-40℃~+125℃ 1 TRIAC 1.5V 1.7V 16A 170A 1W 50mA 600V 70mA TO-220 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2324
10+ $0.2276
50+ $0.2244
100+ $0.2196

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons