
* Images are for reference only
CMP150P03
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMP150P03
- JLCPCB Part #
- C6939734
- Package
- TO-220
- Description
- -55℃~+175℃ 1 P-Channel 1.2nF 120A 130W 2.5V 30V 6mΩ@10V 8nF TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.7122
10+
$0.5737
50+
$0.5044
100+
$0.4351
500+
$0.3948
1000+
$0.3739
Related Products
Welcome back, may I help you?