
* Images are for reference only
CMH65R060SD
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMH65R060SD
- JLCPCB Part #
- C52976744
- Package
- TO-247
- Description
- -55℃~+150℃ 128nC 200pF 3.7nF 4pF 500W 50A 5V 60mΩ 650V N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$2.8553
10+
$2.4310
30+
$2.1665
90+
$1.8939
480+
$1.7713
960+
$1.7180
Related Products
Welcome back, may I help you?