This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMD65R650D

Extended
Manufacturer
Cmos
MFR.Part #
CMD65R650D
JLCPCB Part #
C47345524
Package
TO-252
Description
-55℃~+150℃ 1 N-channel 22nC@10V 300pF 3pF 4V@250uA 640mΩ@10V 650V 75W 7A N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1628
50+ $0.1592
150+ $0.1568
500+ $0.1544

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons