
* Images are for reference only
CMD110N06
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMD110N06
- JLCPCB Part #
- C52976733
- Package
- TO-252
- Description
- -55℃~+150℃ 100W 11mΩ 18.3nC 2.5V 21pF 400pF 60V 680pF 80A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1446
50+
$0.1151
150+
$0.1004
500+
$0.0895
2500+
$0.0806
5000+
$0.0761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?