
* Images are for reference only
5557R-2*9P
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- 5557R-2*9P
- JLCPCB Part #
- C477840
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.8mm 14.7mm 18P 2 250V 2x9P 3A 4.2mm 9 PA66 Right Angle UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.6301
10+
$0.5076
30+
$0.4464
250+
$0.3852
500+
$0.3481
1000+
$0.3304
Related Products
Welcome back, may I help you?