
* Images are for reference only
KFM736B4-5.08-4*2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736B4-5.08-4*2P
- JLCPCB Part #
- C49173404
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 0.2~2.5 12A 12~28 2 4 4x2P 5.08mm 630V 8P Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8493
10+
$1.5570
50+
$1.3745
100+
$1.1871
500+
$1.1031
1000+
$1.0660
Welcome back, may I help you?