
* Images are for reference only
KF78R-13.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF78R-13.0-6P
- JLCPCB Part #
- C964684
- Package
- Push-Pull,P=13mm
- Description
- -40℃~+105℃ 1 10~18 13mm 1x6P 40A 6 6 6P 750V Black Right Angle With Cover Plate 弯插,P=13mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1769
10+
$0.9730
30+
$0.8606
100+
$0.7354
500+
$0.6792
1000+
$0.6535
Related Products
Welcome back, may I help you?