
* Images are for reference only
KF2EDGSWB-7.62-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSWB-7.62-5P
- JLCPCB Part #
- C6393982
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x5P 300V 41A 5 5P 7.62mm Board Side/Plug Green Screw Top Entry Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.5492
10+
$1.2811
30+
$1.1350
90+
$0.9681
510+
$0.8942
990+
$0.8605
Related Products
Welcome back, may I help you?