
* Images are for reference only
KF2EDGSKTM-7.62-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSKTM-7.62-4P
- JLCPCB Part #
- C6393991
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x4P 4 41A 4P 600V 7.62mm 8~24 Male Plug Screw Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.1899
10+
$1.8528
25+
$1.6425
100+
$1.4257
500+
$1.3294
1000+
$1.2860
Related Products
Welcome back, may I help you?