
* Images are for reference only
KF2EDGSKM-10.16-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSKM-10.16-6P
- JLCPCB Part #
- C6394033
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x6P 6 600V 65A 6P 6~20 Green Male Plug Screw Top Entry Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.2982
10+
$4.5291
30+
$4.0716
100+
$3.6092
500+
$3.3973
1000+
$3.3009
Related Products
Welcome back, may I help you?